text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G071CBU6TR

32-bit Microcontrollers - MCU 16/32-BITS MICROS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2325
Product Specification Section
STMicroelectronics STM32G071CBU6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,275.00
USD
Quantity
Web Price
2,500+
$1.71