text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G081RBT6

STM32G Series 128 KB Flash 36 KB RAM 64 MHz 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 60
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART/USB
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
960
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,948.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
960+
$2.03
Product Variant Information section