text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1CCT6TR

Microcontroller-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
STMicroelectronics STM32G0B1CCT6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S
Number Of Timers: 14
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,200
Germany (Online Only):
31,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$5,664.00
USD
Quantity
Web Price
2,400+
$2.36
Product Variant Information section