text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G484CEU3

STM32G4 Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller -UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G484CEU3 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 42
InterfaceType / Connectivity: CAM/IrDA/I2C/LINbus/QSPI/SAI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$7,098.00
USD
Quantity
Unit Price
260
$4.64
520
$4.60
780+
$4.55
Product Variant Information section