text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H743IIK6

STM32 Series 2 MB Flash 1 kB RAM SMT 32-Bit Microcontroller - UFBGA-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-176
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$20,512.80
USD
Quantity
Web Price
1,008+
$20.35
Product Variant Information section