text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L011D3P6TR

STM32L Series 8 kB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
STMicroelectronics STM32L011D3P6TR - Technical Attributes
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,175.00
USD
Quantity
Web Price
2,500+
$0.87
Product Variant Information section