text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L011F3P6

STM32L Series 8 kB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1713
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SMT32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 16
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx12-bit
Watchdog Timers: 2
Package Style:  HTSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
74
Multiple Of:
74
On Order:
0
Factory Stock:Factory Stock:
0
Total
$91.02
USD
Quantity
Web Price
74
$1.23
222
$1.05
370
$1.03
1,480
$0.99
2,220+
$0.98
Product Variant Information section