text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L011F4U6TR

STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-20

Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,835.00
USD
Quantity
Web Price
3,000+
$0.945