text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L073CBT6

STM32L Series 128 KB Flash 20 KB RAM SMT 32-Bit Microcontroller - LQFP-48

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$3,585.00
USD
Quantity
Web Price
1,500+
$2.39
Product Variant Information section