text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 960
Multiple Of: 160
Quantity Web Price
160+ $4.18
Total:

$4,012.80

USD
Attributes
Attributes Table
Family Name STM32L
Core Processor ARM Cortex M3
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 16kB
Speed 32MHz
No of I/O Lines 51
InterfaceType / Connectivity I2C/SPI/UART/USART/USB
Peripherals Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Supply Voltage 1.8V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 20-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 2