
Product Variant Information section
Available Packages
Package Qty:
1,000
Package Style:
LQFP-64
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1,000
Multiple Of: 1,000
Quantity | Web Price |
---|---|
1,000+ | $3.34 |
Attributes
Attributes Table
Family Name | STM32L |
Core Processor | ARM Cortex M3 |
Program Memory Type | Flash |
Flash Size (Bytes) | 128kB |
RAM Size | 32kB |
Speed | 32MHz |
No of I/O Lines | 51 |
InterfaceType / Connectivity | IrDA/I2C/LINbus/SPI/UART/USART/USB |
Peripherals | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage | 1.8V to 3.6V |
Operating Temperature | -40°C to +85°C |
On-Chip ADC | 20-chx12-bit |
On-Chip DAC | 2-chx12-bit |