text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L151RCT6

STM32L Series 256 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32L151RCT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 51
Number Of Timers: 9
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,160
Germany (Online Only):
48,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$747.20
USD
Quantity
Web Price
160
$4.67
320
$4.59
480
$4.54
640
$4.51
800+
$4.41