text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L162VCH6

STM32L Series 32 MHz 256 KB Flash 32 KB SRAM 32-Bit Microcontroller - UFBGA-100

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  UFBGA-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,496
Multiple Of:
2,496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$9,734.40
USD
Quantity
Web Price
2,496+
$3.90
Product Variant Information section