Manufacturer Part #
STM32L471VET6TR
STM32L Series 512 KB Flash 80 kB RAM 32-Bit SMT Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32L471VET6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L471VET6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 80MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000+
$4.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount