text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $6.23
Total:

$15,575.00

USD
Attributes
Attributes Table
Family Name STM32L
Core Processor ARM Cortex M4
Program Memory Type Flash
Flash Size (Bytes) 1MB
RAM Size 128kB
Speed 80MHz
No of I/O Lines 109
InterfaceType / Connectivity CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG
Peripherals Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog
Supply Voltage 1.71V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 19-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1