text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L486RGT6

STM32L Series 1 MB Flash 128 kB SRAM 80 MHz 32-Bit Microcontroller - LQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/SWPMI/UART/USB
Peripherals: Watchdog
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$6,076.80
USD
Quantity
Web Price
960+
$6.33
Product Variant Information section