text.skipToContent text.skipToNavigation

Manufacturer Part #

STR710FZ2T6

STR7 Series 256 kB Flash 64 kB RAM ARM 32-Bit Microcontroller - LQFP-144

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STR7
Core Processor: ARM7TDMI
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 48
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features and Applications

The STR710FZ2T6 is a ARM7TDMI 32-bit microcontroller with a full peripheral set, 256 kB Flash +16 kB Data Flash, 64 kB RAM, temperature range of -40 °C to 85 °C, in a 144Pin LQFP package.

The STEVAL-IPC001V1 is an integrated system to allow designers to evaluate a complete and ready-to-use cash register application. It is intended for the low to medium-end POS/cash register market and consists of a hardware board, firmware and PC GUI (graphical user interface). At the core of the board, the STR710FZ2 microcontroller controls all tasks of the system.

The STR710FZ2 gives the board a wide scope of communication capabilities, incorporating four UARTs, one 10T-LAN, one PS/2 interface and various IC and SPI connectors. The firmware is a modular suite which simultaneously implements a typical cash register application and provides a suitable library to develop an optimized and customized final application. The PC GUI is a user-friendly PC application to manage both goods information and board parameters through a dedicated protocol.

Features:

  • 4-Mbyte Flash, 32-Mbyte NAND and 1-Mbyte SRAM on board
  • Two smartcard readers
  • STM1404 secure chip, FIPS 140-2 compliant
  • Ethernet 10Base-T, 3 UARTs, 1 RS-485, 1 PS/ 2, 1 USB full speed, 4 x I2C, 1 x SPI, 2 LCDs
  • Expandable connector for upgrading to a 64- Mbyte Flash or 64-Mbyte SRAM
  • Firmware available
  • Cash register demo
  • TCP/IP stack
  • PS/2 firmware driver
  • RFID CRX14 driver
  • RFID manager
  • Smartcard manager for reader and writer
  • Fidelity card demo
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
39,660
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$17.43
USD
Quantity
Web Price
1
$17.43
4
$16.59
15
$15.83
25
$15.54
50+
$15.16
Product Variant Information section