text.skipToContent text.skipToNavigation

Manufacturer Part #

STR731FV2T6

STR7 Series 256 KB Flash 16 KB RAM ARM7 32-Bit Microcontroller - TQFP-100

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1407
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STR7
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 36MHz
No of I/O Lines: 72
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$15.56
USD
Quantity
Web Price
1
$15.56
4
$14.81
15
$14.13
25
$13.87
50+
$13.54
Product Variant Information section