text.skipToContent text.skipToNavigation

Manufacturer Part #

TC397XA256F300SBCKXUMA1

TC397 Series 16 Mb 6.75 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: AURIX™
Core Processor: TriCore™
Program Memory Type: Flash
Flash Size (Bytes): 16MB
RAM Size: 6.75MB
Speed: 300MHz
InterfaceType / Connectivity: ASC/CANbus/Ethernet/I2C/LINbus/QSPI
Peripherals: DMA/I2S/LVD/PWM/Watchdog
Supply Voltage: 3.3V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-292
Mounting Method: Surface Mount
Features & Applications
TriCore™ series Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-LFBGA-292-6

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$75,470.00
USD
Quantity
Web Price
1,000+
$75.47
Product Variant Information section