text.skipToContent text.skipToNavigation

Manufacturer Part #

XE216-512-FB236-C20

xCORE-200 XE Series 512 kB RAM 2000 MIPS 16-Core 32-Bit - FBGA-236

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XE
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 512kB
Speed: 2000MHz
No of I/O Lines: 73
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  FBGA-236
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$2,333.52
USD
Quantity
Web Price
168+
$13.89
Product Variant Information section