text.skipToContent text.skipToNavigation

Manufacturer Part #

XE216-512-TQ128-C20

xCORE-200 XE Series 512 kB RAM 2000 MIPS 16-Core 32-Bit - TQFP-128

Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XE
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 512kB
Speed: 2000MHz
No of I/O Lines: 67
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,215.90
USD
Quantity
Web Price
90+
$13.51
Product Variant Information section