text.skipToContent text.skipToNavigation

Manufacturer Part #

XE232-1024-FB374-C40

xCORE-200 XE Series 1 MB RAM 4000 MIPS 32-Core 32-Bit - FBGA-374

Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XE
Core Processor: XCore
Program Memory Type: Flash
RAM Size: 1024kB
Speed: 2000MHz
No of I/O Lines: 176
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  FBGA-374
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
84
Multiple Of:
84
840
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,110.08
USD
Quantity
Web Price
84+
$25.12
Product Variant Information section