text.skipToContent text.skipToNavigation

Manufacturer Part #

XEF216-512-TQ128-C20A

xCORE-200 MCU 32BIT 2MB FLASH 128TQFP 65nm

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XEF216-512-TQ128-C20A - Technical Attributes
Attributes Table
Family Name: XEF
Core Processor: XCore
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 67
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$1,669.50
USD
Quantity
Web Price
1
$19.47
3
$19.23
10
$18.97
20
$18.83
40+
$18.55
Product Variant Information section