text.skipToContent text.skipToNavigation

Manufacturer Part #

XL208-256-TQ64-C10

xCORE-200 Series 256 kB RAM 1000 MIPS 32-Bit Multicore microcontroller-TQFP-64EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XL208-256-TQ64-C10 - Technical Attributes
Attributes Table
Family Name: XL
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 1000MHz
No of I/O Lines: 42
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$1,560.00
USD
Quantity
Web Price
160+
$9.75
Product Variant Information section