text.skipToContent text.skipToNavigation

Manufacturer Part #

XLF208-256-TQ64-C10A

xCore-200 MCU 32BIT 1MB FLASH 64TQFP 65nm

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XLF208-256-TQ64-C10A - Technical Attributes
Attributes Table
Family Name: XLF
Core Processor: XCore
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 500MHz
Number Of Timers: 10
Supply Voltage: 0.95V to 1.05V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$1,697.60
USD
Quantity
Web Price
160+
$10.61
Product Variant Information section