text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 540
Multiple Of: 540
Quantity Web Price
540+ $16.71
Total:

$9,023.40

USD
Attributes
Attributes Table
Family Name XMC4800
Core Processor ARM Cortex M4
Program Memory Type Flash
Flash Size (Bytes) 2048kB
RAM Size 352kB
Speed 120MHz
No of I/O Lines 73
InterfaceType / Connectivity CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals Watchdog
Number Of Timers 4
Supply Voltage 3.13V to 3.63V
Operating Temperature -40°C to +125°C
On-Chip ADC 24-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1