text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L16A-128-QF124-C8

XS1-L Series 128 SRAM 800 MIPS 16-Core 32 Bit Microcontroller - QFN-124

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 128kB
Speed: 800MHz
No of I/O Lines: 84
InterfaceType / Connectivity: Configurable
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  QFN-124
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$3,551.20
USD
Quantity
Web Price
1
$24.12
3
$22.57
10
$20.99
20
$20.13
40+
$19.30
Product Variant Information section