text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L4A-64-TQ48-I4

XS1-L Series 64 kB SRAM 400 MIPS 4-Core 32-Bit Microcontroller -TQFP-48

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 64kB
Speed: 400MHz
InterfaceType / Connectivity: Configurable
Supply Voltage: 0.95V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,175.00
USD
Quantity
Web Price
250+
$4.70
Product Variant Information section