text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L8A-128-QF124-C10

XS1-L Series 128 KB SRAM 1000 MIPS 8-Core 32-Bit Microcontroller - QFN-124

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 128kB
Speed: 1000MHz
No of I/O Lines: 84
InterfaceType / Connectivity: Configurable
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  QFN-124
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$2,879.60
USD
Quantity
Web Price
184+
$15.65
Product Variant Information section