text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L8A-64-LQ64-C5

XS1-L Series 64 kB SRAM 500 MIPS 8-Core 32-Bit Microcontroller - LQFP-64EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 64kB
Speed: 500MHz
No of I/O Lines: 36
InterfaceType / Connectivity: Configurable
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,420.80
USD
Quantity
Web Price
160+
$8.88
Product Variant Information section