text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L8A-64-TQ128-C4

XS1-L Series 64 kB SRAM 400 MIPS 8-Core 32-Bit Microcontroller - TQFP-128EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 64kB
Speed: 400MHz
No of I/O Lines: 64
InterfaceType / Connectivity: Configurable
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,094.40
USD
Quantity
Web Price
90+
$12.16
Product Variant Information section