text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-U16A-128-FB217-C10

XS1-U Series 128 kB SRAM 500 MIPS 16-Core 32-Bit Microcontroller - FBGA-217

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 128kB
Speed: 500MHz
No of I/O Lines: 73
InterfaceType / Connectivity: Configurable
Peripherals: On-Chip-ADC/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  FBGA-217
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$2,190.72
USD
Quantity
Web Price
84+
$26.08
Product Variant Information section