text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-U8A-64-FB96-C5

XS1-U Series 64 kB SRAM 500 MIPS 8-Core 32-Bit Microcontroller - FBGA-96

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
XMOS XS1-U8A-64-FB96-C5 - Technical Attributes
Attributes Table
Family Name: XS1
Core Processor: XCore
Program Memory Type: RAM
RAM Size: 64kB
Speed: 500MHz
No of I/O Lines: 38
InterfaceType / Connectivity: Configurable
Peripherals: On-Chip-ADC/PWM/Watchdog
Supply Voltage: 1V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx12-bit
Watchdog Timers: 1
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
229
USA:
229
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$19.01
USD
Quantity
Web Price
1
$19.01
3
$18.77
10
$18.52
20
$18.37
40+
$18.10
Product Variant Information section