text.skipToContent text.skipToNavigation

Manufacturer Part #

XU208-128-QF48-C10

xCORE-200 XU Series 128 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XU
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 128kB
Speed: 1000MHz
No of I/O Lines: 27
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
484
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$4,071.90
USD
Quantity
Web Price
490+
$8.31
Product Variant Information section