text.skipToContent text.skipToNavigation

Manufacturer Part #

XU208-256-TQ128-C10

xCORE-200 XU Series 256 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller -TQFP-128

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XU
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 1000MHz
No of I/O Lines: 81
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$929.70
USD
Quantity
Web Price
90+
$10.33
Product Variant Information section