text.skipToContent text.skipToNavigation

Manufacturer Part #

XU210-256-TQ128-C20

XU Series 256 kB SRAM 2000 MIPS SMT 32-Bit Microcontroller - TQFP-128EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XU210-256-TQ128-C20 - Technical Attributes
Attributes Table
Family Name: XU
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 2000MHz
No of I/O Lines: 81
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
1
Total
$1,111.50
USD
Quantity
Web Price
1+
$12.35
Product Variant Information section