text.skipToContent text.skipToNavigation

Manufacturer Part #

XU216-512-TQ128-C20

xCORE-200 XU Series 512 kB RAM 2000 MIPS 32-Bit Microcontroller - TQFP-128EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
XMOS XU216-512-TQ128-C20 - Technical Attributes
Attributes Table
Family Name: XU
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 81
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
810
USA:
720
Germany (Online Only):
90
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,426.50
USD
Quantity
Web Price
90+
$15.85
Product Variant Information section