text.skipToContent text.skipToNavigation

Manufacturer Part #

XUF208-256-QF48-C10

XUF Series 1 MB Flash 256 KB RAM 1000 MIPS 32-Bit Microcontroller - UQFN-48

Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Family Name: XUF
Core Processor: XCore
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 1000MHz
No of I/O Lines: 27
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
70
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.37
USD
Quantity
Web Price
1
$7.37
5
$7.02
20
$6.73
40
$6.59
100+
$6.41
Product Variant Information section