text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51RB2-RLTUM

AT89xx Series 16 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - VQFP-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.25kB
Speed: 60MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  VQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Total
$659.20
USD
Quantity
Web Price
160+
$4.12
Product Variant Information section