text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA1609-AFR

ATmega Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TQFP-48

Product Specification Section
Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
23 Weeks
Total
$2.48
USD
Quantity
Web Price
1
$2.48
5
$2.13
25
$1.84
50
$1.72
100+
$1.61