text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA162-16PU

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA162-16PU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 35
InterfaceType / Connectivity: EBI/EMI/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA162-16PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
10
Total
$872.00
USD
Quantity
Web Price
10
$5.61
30
$5.56
40
$5.54
100
$5.50
150+
$5.45
Product Variant Information section