text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY406-MFR

ATtiny Series 4 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - VQFN-20

Product Specification Section
Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.94
USD
Quantity
Web Price
1
$0.935
50
$0.81
100
$0.79
500
$0.745
2,500+
$0.70