text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY861-20PU

ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
18
108
Factory Stock:Factory Stock:
4,950
Factory Lead Time:
6 Weeks
Total
$666.00
USD
Quantity
Web Price
18
$2.22
36
$2.04
108+
$1.85
Product Variant Information section