text.skipToContent text.skipToNavigation

Manufacturer Part #

CP80C88-2Z

CP80C88 Series 5 V 8 Mhz CMOS 8-/16-Bit Microprocessor - PDIP-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CP80C88-2Z - Technical Attributes
Attributes Table
Core Processor: 80C88
Speed: 8MHz
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
198
Multiple Of:
99
Total
$6,706.26
USD
Quantity
Web Price
99+
$33.87
Product Variant Information section