text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68015A-56LTXC

CY7C68xx Series 16 KB RAM 48 MHz EZ-USB® FX2LP™ USB Microcontroller - QFN-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: FX2LP
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/USART/USB
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
780
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,447.60
USD
Quantity
Web Price
260+
$13.26
Product Variant Information section