text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20434-12LQXIT

CY8C20xx Series 8 KB Flash 512 B RAM 12 MHz 8-Bit PSoC®1 - QFN-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 12MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI
Peripherals: LVD/POR/Watchdog
Number Of Timers: 2
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$4,500.00
USD
Quantity
Web Price
2,500+
$1.80
Product Variant Information section