text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20496A-24LQXI

CY8C20496 Series 16 kB Flash 2 kB RAM 24 MHz SMT 8-Bit Microcontroller - QFN-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CY8C20xx6A
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Number Of Timers: 3
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,102.50
USD
Quantity
Web Price
490+
$2.25
Product Variant Information section