text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C21223-24SXI

CY8C21223 Series 4 kB Flash 256 Byte RAM 8-Bit 24 MHz PSoC®1 - SOIC-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The CY8C21223-24SXI is a part of PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analog and digital blocks, and programmable interconnect.

This architecture allows the user to create customized peripheral configurations, to match the requirementsof each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.

The PSoC Core is a powerful engine that supports a rich instruction set. It encompasses SRAM for data storage, an interrupt controller, sleep and watchdog timers, and IMO and ILO. The CPU core, called the M8C, is a powerful processor with speeds up to 24 MHz. The M8C is a 4-MIPS, 8-bit Harvard-architecture microprocessor.

Features:

  • I2C master, slave and multi-master to 400 kHz
  • Watchdog and sleep timers
  • User-configurable low-voltage detection (LVD)
  • Integrated supervisory circuit
  • On-chip precision voltage reference
  • Powerful Harvard-architecture processor:
    • M8C processor speeds up to 24 MHz
    • Low power at high speed
    • Operating voltage: 2.4 V to 5.25 V
  • Four analog type “E” PSoC blocks provide:
    • Two comparators with digital to analog converter (DAC) references
    • Single or dual 10-Bit 8-to-1 analog to digital converter (ADC)
  • Four digital PSoC blocks provide:
    • 8- to 32-bit timers, counters, and pulse width modulators(PWMs)
    • CRC and PRS modules
    • Full duplex UART, SPI™ master or slave
    • Complex peripherals by combining blocks
  • Flexible on-chip memory:
    • 4 KB flash program storage 50,000 erase/write cycles
    • 256 bytes SRAM data storage
    • In-system serial programming (ISSP)
    • Partial flash updates
    • Flexible protection modes
    • EEPROM emulation in flash
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
720
Multiple Of:
720
Total
$2,498.40
USD
Quantity
Web Price
720+
$3.47
Product Variant Information section