text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C21434-24LTXI

CY8C21434 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - QFN-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 24MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications
The CY8C21434-24LTXI is a part of CY8C21 Series 5.25 V(max) 512 B RAM 8 kB Flash PSoC® Programmable System-On-Chip™ Microcontroller available in a QFN-32 package.

Product Features:

  • Powerful Harvard-architecture processor
  • M8C processor speeds up to 24 MHz
  • Low power at high speed
  • Four analog Type E PSoC blocks provide:
    • Two comparators with digital-to-analog converter (DAC) references
  • Four digital PSoC blocks provide:
    • 8- to 32-bit timers, counters, and pulse width modulators (PWMs)
    • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Flexible on-chip memory
  • Complete development tools
  • Precision, programmable clocking
  • Common internal analog bus
  • I2C master, slave, and multi-master to 400 kHz
  • Watchdog and sleep timers
Pricing Section
Stock:
0
Minimum Order:
980
Multiple Of:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2,224.60
USD
Quantity
Web Price
980+
$2.27
Product Variant Information section