text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C21534-24PVXI

CY8C21534 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-28

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 12MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The CY8C21534-24PVXI is part of PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analog and digital blocks, and programmable interconnect

This architecture allows the user to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.

The PSoC Core is a powerful engine that supports a rich instruction set. It encompasses SRAM for data storage, aninterrupt controller, sleep and watchdog timers, and IMO and ILO. The CPU core, called the M8C, is a powerful processor with speeds up to 24 MHz. The M8C is a 4-MIPS, 8-bit Harvard-architecture microprocessor.

Features:

  • M8C processor speeds up to 12 MHz
  • Low power at high speed
  • Operating voltage: 4.75 V to 5.25 V
  • Automotive temperature range: –40 °C to +125 °C
  • Four analog Type E PSoC blocks provide:
    • Two comparators with digital-to-analog converter (DAC) references
    • Up to 10-bit single or dual, 24 channel analog-to-digital converters (ADC)
  • Four digital PSoC blocks provide:
    • 8- to 32-bit timers, counters, and pulse width modulators
    • Cyclical redundancy check (CRC) and pseudo-random sequence (PRS) modules
    • Full- or half-duplex UART
    • SPI master or slave
  • Connectable to all general purpose I/O (GPIO) pins
  • Flexible on-chip memory:
    • 8 KB flash program storage
    • 512 bytes SRAM data storage
    • In-system serial programming (ISSP)
    • Partial flash updates
    • Flexible protection modes
    • EEPROM emulation in flash
  • Precision, programmable clocking:
    • Internal 24 MHz oscillator
    • Internal low-speed, low-power oscillator for Watchdog and Sleep functionality
    • Optional external oscillator, up to 24 MHz
    • Inter-Integrated Circuit (I2C™) master, slave, or multi-master
    • operation up to 400 kHz
  • Watchdog and sleep timers
  • User-configurable low-voltage detection (LVD)
  • Integrated supervisory circuit
  • On-chip precision voltage reference
Pricing Section
Stock:
0
Minimum Order:
1,410
Multiple Of:
1,410
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,059.70
USD
Quantity
Web Price
1,410+
$2.17
Product Variant Information section